Part Details for RNCS2512CKE287R by SEI Stackpole Electronics Inc
Overview of RNCS2512CKE287R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512CKE287R
RNCS2512CKE287R CAD Models
RNCS2512CKE287R Part Data Attributes
|
RNCS2512CKE287R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512CKE287R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Total Weight | 38.7013 | |
Category CO2 Kg | 4.54 | |
CO2 | 175.70390200000003 | |
Compliance Temperature Grade | Military: -55C to +155C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
CAS Accounted for Wt | 100 | |
CA Prop 65 Presence | YES | |
CA Prop 65 CAS Numbers | 13463-67-7, 7440-02-0, 1333-86-4 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.40 | |
Qualifications | AEC-Q200 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512CKE287R
This table gives cross-reference parts and alternative options found for RNCS2512CKE287R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512CKE287R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR12CTC2870N | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Viking Tech Corp | RNCS2512CKE287R vs AR12CTC2870N |
AR12CTRC3U2870 | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512CKE287R vs AR12CTRC3U2870 |
TC1225C2870TCE | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RNCS2512CKE287R vs TC1225C2870TCE |
AR12CPC3U2870 | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512CKE287R vs AR12CPC3U2870 |
TG12G2870CC | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RNCS2512CKE287R vs TG12G2870CC |
NTRA50C2870CTR1KQYF | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512CKE287R vs NTRA50C2870CTR1KQYF |
AR12CPC3U2870N | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512CKE287R vs AR12CPC3U2870N |
TFCR2512-2W-E-2870CT | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS2512CKE287R vs TFCR2512-2W-E-2870CT |
NTRC100C2870CTRF | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RNCS2512CKE287R vs NTRC100C2870CTRF |
NTR50C2870CTR1KF | Fixed Resistor, Thin Film, 0.5W, 287ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RNCS2512CKE287R vs NTR50C2870CTR1KF |