Part Details for RNCS2512BKE3K61 by SEI Stackpole Electronics Inc
Overview of RNCS2512BKE3K61 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512BKE3K61
RNCS2512BKE3K61 CAD Models
RNCS2512BKE3K61 Part Data Attributes
|
RNCS2512BKE3K61
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512BKE3K61
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3610 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512BKE3K61
This table gives cross-reference parts and alternative options found for RNCS2512BKE3K61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512BKE3K61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN25B3611CT4-25 | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Cal-Chip Electronics | RNCS2512BKE3K61 vs RN25B3611CT4-25 |
RN73F3A3611B | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | MERITEK Electronics Corporation | RNCS2512BKE3K61 vs RN73F3A3611B |
NTRA50A3611CTRQYF | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512BKE3K61 vs NTRA50A3611CTRQYF |
NTR50A3611CTR1KF | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RNCS2512BKE3K61 vs NTR50A3611CTR1KF |
NTR50B3611CTRF | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RNCS2512BKE3K61 vs NTR50B3611CTRF |
NTR50B3611CTR1KF | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | NIC Components Corp | RNCS2512BKE3K61 vs NTR50B3611CTR1KF |
UPTF2512-2W-E-3611AT | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RNCS2512BKE3K61 vs UPTF2512-2W-E-3611AT |
AR12APC3U3611 | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512BKE3K61 vs AR12APC3U3611 |
CAR25123.61KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Riedon | RNCS2512BKE3K61 vs CAR25123.61KOHMS0.1%25PPM |
AR12BPC3U3611 | Fixed Resistor, Thin Film, 0.5W, 3610ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | Token Electronics Industry Co Ltd | RNCS2512BKE3K61 vs AR12BPC3U3611 |