Part Details for RNCS2512BKE11K0 by SEI Stackpole Electronics Inc
Overview of RNCS2512BKE11K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2512BKE11K0
RNCS2512BKE11K0 CAD Models
RNCS2512BKE11K0 Part Data Attributes
|
RNCS2512BKE11K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2512BKE11K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 11000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2512BKE11K0
This table gives cross-reference parts and alternative options found for RNCS2512BKE11K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2512BKE11K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC1225B1102ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCS2512BKE11K0 vs TC1225B1102ECE |
AR12BPC3U1102 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCS2512BKE11K0 vs AR12BPC3U1102 |
AR12ABC1102N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 2512, | RNCS2512BKE11K0 vs AR12ABC1102N |
TC1225B1102TCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCS2512BKE11K0 vs TC1225B1102TCE |
TC1225B1102E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCS2512BKE11K0 vs TC1225B1102E4E |
TC1225B1102T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCS2512BKE11K0 vs TC1225B1102T5E |
AR12ABC1102 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCS2512BKE11K0 vs AR12ABC1102 |
NTR50B1102CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCS2512BKE11K0 vs NTR50B1102CTRF |
RNCF2512AKE11K0 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCS2512BKE11K0 vs RNCF2512AKE11K0 |
NTR50B1102CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 11000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2512, | RNCS2512BKE11K0 vs NTR50B1102CTR1KF |