Part Details for RNCS2010DKE232K by SEI Stackpole Electronics Inc
Overview of RNCS2010DKE232K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2010DKE232K
RNCS2010DKE232K CAD Models
RNCS2010DKE232K Part Data Attributes
|
RNCS2010DKE232K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2010DKE232K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 232000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2010DKE232K
This table gives cross-reference parts and alternative options found for RNCS2010DKE232K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010DKE232K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20D2323CT4-25 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RNCS2010DKE232K vs RN20D2323CT4-25 |
AR10DBC2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RNCS2010DKE232K vs AR10DBC2323N |
RNC57T9232K0.5%I | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCS2010DKE232K vs RNC57T9232K0.5%I |
RNCF57T9232K0.5%I | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCS2010DKE232K vs RNCF57T9232K0.5%I |
PR10DTC2323 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCS2010DKE232K vs PR10DTC2323 |
RT2010D232325PPM | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 2010, | Synton-Tech Corp | RNCS2010DKE232K vs RT2010D232325PPM |
TR10G2323DB | Fixed Resistor, Thin Film, 0.333W, 232000ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RNCS2010DKE232K vs TR10G2323DB |
CPF2010D232KE | RESISTOR, THIN FILM, 0.25W, 0.5%, 25ppm, 232000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RNCS2010DKE232K vs CPF2010D232KE |
RN20D2323CT1-25 | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RNCS2010DKE232K vs RN20D2323CT1-25 |
AR10DTC2323N | Fixed Resistor, Thin Film, 0.25W, 232000ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RNCS2010DKE232K vs AR10DTC2323N |