Part Details for RNCS2010BTS45K9 by SEI Stackpole Electronics Inc
Overview of RNCS2010BTS45K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2010BTS45K9
RNCS2010BTS45K9 CAD Models
RNCS2010BTS45K9 Part Data Attributes
|
RNCS2010BTS45K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2010BTS45K9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 45900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2010BTS45K9
This table gives cross-reference parts and alternative options found for RNCS2010BTS45K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010BTS45K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2HB4592A | Fixed Resistor, Thin Film, 0.25W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RNCS2010BTS45K9 vs RN73D2HB4592A |
NTR25A4592NTR1KF | Fixed Resistor, Thin Film, 0.25W, 45900ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | RNCS2010BTS45K9 vs NTR25A4592NTR1KF |
RN73D2HB4592B | Fixed Resistor, Thin Film, 0.25W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RNCS2010BTS45K9 vs RN73D2HB4592B |
NTR25B4592NTRF | Fixed Resistor, Thin Film, 0.25W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCS2010BTS45K9 vs NTR25B4592NTRF |
RNCS2010BKS45K9 | Fixed Resistor, Thin Film, 0.25W, 45900ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCS2010BTS45K9 vs RNCS2010BKS45K9 |
RN73D2HTE4592A | Fixed Resistor, Thin Film, 0.25W, 45900ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | MERITEK Electronics Corporation | RNCS2010BTS45K9 vs RN73D2HTE4592A |
NTR25B4592NTR1KF | Fixed Resistor, Thin Film, 0.25W, 45900ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | RNCS2010BTS45K9 vs NTR25B4592NTR1KF |