RNCS2010BTE270K
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP

Overview of RNCS2010BTE270K by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCS2010BTE270K by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCS2010BTE270K by SEI Stackpole Electronics Inc

RNCS2010BTE270K
SEI Stackpole Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
4.9 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Embossed Plastic, 7 Inch
Rated Power Dissipation (P)
0.25 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
270000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2010
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
150 V
Want to compare parts?
  1. RNCS2010BTE270K
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
    VS

Alternate Parts for RNCS2010BTE270K

This table gives cross-reference parts and alternative options found for RNCS2010BTE270K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010BTE270K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TR10G274AB Fixed Resistor, Thin Film, 0.333W, 270000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Fenghua (HK) Electronics Ltd RNCS2010BTE270K vs TR10G274AB
RNC57T9270K0.05%I Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP SEI Stackpole Electronics Inc RNCS2010BTE270K vs RNC57T9270K0.05%I
CPF2010B270KE RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 270000ohm, SURFACE MOUNT, 2010, CHIP TE Connectivity RNCS2010BTE270K vs CPF2010B270KE
RNCF57T9270K0.1%I Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RNCS2010BTE270K vs RNCF57T9270K0.1%I
CPF2010A270KE Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010 TE Connectivity RNCS2010BTE270K vs CPF2010A270KE
TFCR2010-4W-E-2703BT Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP VENKEL LTD RNCS2010BTE270K vs TFCR2010-4W-E-2703BT
AR10ABC2703N Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, Viking Tech Corp RNCS2010BTE270K vs AR10ABC2703N
PR10BTC2703 Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP Viking Tech Corp RNCS2010BTE270K vs PR10BTC2703
NTRA25B2703CTR1KQYF Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP NIC Components Corp RNCS2010BTE270K vs NTRA25B2703CTR1KQYF
NTR25B2703CTRF Fixed Resistor, Thin Film, 0.25W, 270000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT NIC Components Corp RNCS2010BTE270K vs NTR25B2703CTRF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS2010BTE270K by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS2010BTE270K by SEI Stackpole Electronics Inc

  • Please alert me when RNCS2010BTE270K inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS2010BTE270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS2010BTE270K to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS2010BTE270K alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS2010BTE270K.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS2010BTE270K by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: