Part Details for RNCS2010BTC8K66 by SEI Stackpole Electronics Inc
Overview of RNCS2010BTC8K66 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2010BTC8K66
RNCS2010BTC8K66 CAD Models
RNCS2010BTC8K66 Part Data Attributes
|
RNCS2010BTC8K66
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2010BTC8K66
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8660 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2010BTC8K66
This table gives cross-reference parts and alternative options found for RNCS2010BTC8K66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010BTC8K66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20A8661CT4-50 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RNCS2010BTC8K66 vs RN20A8661CT4-50 |
TR10H8661BB | Fixed Resistor, Thin Film, 0.333W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RNCS2010BTC8K66 vs TR10H8661BB |
RNCF57T28.66K0.1%I | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCS2010BTC8K66 vs RNCF57T28.66K0.1%I |
NTRA25A8661DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCS2010BTC8K66 vs NTRA25A8661DTR1KQYF |
NTRA25B8661DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCS2010BTC8K66 vs NTRA25B8661DTR1KQYF |
RNC57T28.66K0.05%I | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCS2010BTC8K66 vs RNC57T28.66K0.05%I |
RNC57T28.66K0.1%R | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCS2010BTC8K66 vs RNC57T28.66K0.1%R |
NTR25A8661DTR1KF | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1909, | NIC Components Corp | RNCS2010BTC8K66 vs NTR25A8661DTR1KF |
RN20B8661CT4-50 | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RNCS2010BTC8K66 vs RN20B8661CT4-50 |
NTRC50B8661DTRF | Fixed Resistor, Thin Film, 0.25W, 8660ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCS2010BTC8K66 vs NTRC50B8661DTRF |