Part Details for RNCS2010BTC140R by SEI Stackpole Electronics Inc
Overview of RNCS2010BTC140R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2010BTC140R
RNCS2010BTC140R CAD Models
RNCS2010BTC140R Part Data Attributes
|
RNCS2010BTC140R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2010BTC140R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2010BTC140R
This table gives cross-reference parts and alternative options found for RNCS2010BTC140R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010BTC140R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010A140RC | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | RNCS2010BTC140R vs CPF2010A140RC |
RNCF57T21400.1%R | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCS2010BTC140R vs RNCF57T21400.1%R |
TR10H1400AC | Fixed Resistor, Thin Film, 0.333W, 140ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RNCS2010BTC140R vs TR10H1400AC |
RN20B1400CT1-50 | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Cal-Chip Electronics | RNCS2010BTC140R vs RN20B1400CT1-50 |
NTRA25A1400DTRQYF | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCS2010BTC140R vs NTRA25A1400DTRQYF |
CPF2010A140RC1 | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010 | TE Connectivity | RNCS2010BTC140R vs CPF2010A140RC1 |
TF10H1400AB | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RNCS2010BTC140R vs TF10H1400AB |
AR10BBD1400N | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1909, | Viking Tech Corp | RNCS2010BTC140R vs AR10BBD1400N |
NTRA25A1400DTR1KQYF | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | RNCS2010BTC140R vs NTRA25A1400DTR1KQYF |
RNCF57T21400.05%I | Fixed Resistor, Thin Film, 0.25W, 140ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCS2010BTC140R vs RNCF57T21400.05%I |