Part Details for RNCS2010BKE18R7 by SEI Stackpole Electronics Inc
Overview of RNCS2010BKE18R7 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS2010BKE18R7
RNCS2010BKE18R7 CAD Models
RNCS2010BKE18R7 Part Data Attributes
|
RNCS2010BKE18R7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS2010BKE18R7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 18.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS2010BKE18R7
This table gives cross-reference parts and alternative options found for RNCS2010BKE18R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS2010BKE18R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2H18R7B | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS2010BKE18R7 vs RN73F2H18R7B |
AR10BBC18R7N | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Viking Tech Corp | RNCS2010BKE18R7 vs AR10BBC18R7N |
TR10G18R7BB | Fixed Resistor, Thin Film, 0.333W, 18.7ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RNCS2010BKE18R7 vs TR10G18R7BB |
CPF2010B18R7E | RESISTOR, THIN FILM, 0.25W, 0.1%, 25ppm, 18.7ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RNCS2010BKE18R7 vs CPF2010B18R7E |
RNC57T918.70.05%I | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RNCS2010BKE18R7 vs RNC57T918.70.05%I |
TF10G18R7AB | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RNCS2010BKE18R7 vs TF10G18R7AB |
RN20B18R7CT4-25 | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | RNCS2010BKE18R7 vs RN20B18R7CT4-25 |
RNCF57T918.70.05%I | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RNCS2010BKE18R7 vs RNCF57T918.70.05%I |
AR10ABC18R7 | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RNCS2010BKE18R7 vs AR10ABC18R7 |
TF10G18R7AT | Fixed Resistor, Thin Film, 0.25W, 18.7ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RNCS2010BKE18R7 vs TF10G18R7AT |