Part Details for RNCS1206DTS55R6 by SEI Stackpole Electronics Inc
Overview of RNCS1206DTS55R6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206DTS55R6
RNCS1206DTS55R6 CAD Models
RNCS1206DTS55R6 Part Data Attributes
|
RNCS1206DTS55R6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206DTS55R6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 55.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206DTS55R6
This table gives cross-reference parts and alternative options found for RNCS1206DTS55R6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206DTS55R6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF12F55R6DTLQ | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCS1206DTS55R6 vs SF12F55R6DTLQ |
CAR120655.6OHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RNCS1206DTS55R6 vs CAR120655.6OHMS0.5%15PPM |
SF12F55R6DALQ | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCS1206DTS55R6 vs SF12F55R6DALQ |
RN73D2BTD55R6D | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206DTS55R6 vs RN73D2BTD55R6D |
NTR12D55R6NTRF | Fixed Resistor, Thin Film, 0.125W, 55.6ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206DTS55R6 vs NTR12D55R6NTRF |