RNCS1206DTS4K87
SEI Stackpole Electronics Inc
Description: Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP

Overview of RNCS1206DTS4K87 by SEI Stackpole Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RNCS1206DTS4K87 by SEI Stackpole Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RNCS1206DTS4K87 by SEI Stackpole Electronics Inc

RNCS1206DTS4K87
SEI Stackpole Electronics Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
Package Description
CHIP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
HIGH PRECISION
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.55 mm
Package Length
3.05 mm
Package Style
SMT
Package Width
1.55 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.125 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
4870 Ω
Resistor Type
FIXED RESISTOR
Size Code
1206
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
150 V
Want to compare parts?
  1. RNCS1206DTS4K87
    SEI Stackpole Electronics Inc
    Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
    VS

Alternate Parts for RNCS1206DTS4K87

This table gives cross-reference parts and alternative options found for RNCS1206DTS4K87. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206DTS4K87, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PR06DTN4871 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RNCS1206DTS4K87 vs PR06DTN4871
AR12064K87+-0.5%TCR15 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, 1206, SRT Resistor Technology Gmbh RNCS1206DTS4K87 vs AR12064K87+-0.5%TCR15
TE06F4871DB Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Fenghua (HK) Electronics Ltd RNCS1206DTS4K87 vs TE06F4871DB
CPF1206D4K87D Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 TE Connectivity RNCS1206DTS4K87 vs CPF1206D4K87D
RNCS1206DKS4K87 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP SEI Stackpole Electronics Inc RNCS1206DTS4K87 vs RNCS1206DKS4K87
RN73D2BB4871D Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation RNCS1206DTS4K87 vs RN73D2BB4871D
AR06DTNW4871 Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Viking Tech Corp RNCS1206DTS4K87 vs AR06DTNW4871
CAR12064.87KOHMS0.5%15PPM Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, Riedon RNCS1206DTS4K87 vs CAR12064.87KOHMS0.5%15PPM
RN73D2BTD4871D Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP MERITEK Electronics Corporation RNCS1206DTS4K87 vs RN73D2BTD4871D
SF12F4871DALQ Fixed Resistor, Thin Film, 0.125W, 4870ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP Walsin Technology Corporation RNCS1206DTS4K87 vs SF12F4871DALQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS1206DTS4K87 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS1206DTS4K87 by SEI Stackpole Electronics Inc

  • Please alert me when RNCS1206DTS4K87 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS1206DTS4K87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS1206DTS4K87 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS1206DTS4K87 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS1206DTS4K87.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS1206DTS4K87 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: