Part Details for RNCS1206DTE22R9 by SEI Stackpole Electronics Inc
Overview of RNCS1206DTE22R9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206DTE22R9
RNCS1206DTE22R9 CAD Models
RNCS1206DTE22R9 Part Data Attributes
|
RNCS1206DTE22R9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206DTE22R9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206DTE22R9
This table gives cross-reference parts and alternative options found for RNCS1206DTE22R9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206DTE22R9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-E-22R9DT | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206DTE22R9 vs TFCR1206-8W-E-22R9DT |
CAR120622.9OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206DTE22R9 vs CAR120622.9OHMS0.5%25PPM |
NTR12D22R9CTRF | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206DTE22R9 vs NTR12D22R9CTRF |
RNCS1206DKE22R9 | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCS1206DTE22R9 vs RNCS1206DKE22R9 |
RN12D22R9CT5-25 | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206DTE22R9 vs RN12D22R9CT5-25 |
NTRA12D22R9CTRQYF | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206DTE22R9 vs NTRA12D22R9CTRQYF |
AR120622R9+-0.5%TCR25 | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206DTE22R9 vs AR120622R9+-0.5%TCR25 |
RN73F2BTD22R9D | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS1206DTE22R9 vs RN73F2BTD22R9D |
NTRA12D22R9CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 22.9ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206DTE22R9 vs NTRA12D22R9CTR1KQYF |