Part Details for RNCS1206DTC909R by SEI Stackpole Electronics Inc
Overview of RNCS1206DTC909R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206DTC909R
RNCS1206DTC909R CAD Models
RNCS1206DTC909R Part Data Attributes
|
RNCS1206DTC909R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206DTC909R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 909 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206DTC909R
This table gives cross-reference parts and alternative options found for RNCS1206DTC909R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206DTC909R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0650D9090T4E | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206DTC909R vs TC0650D9090T4E |
NTRC12D9090DTRF | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCS1206DTC909R vs NTRC12D9090DTRF |
AR1206909R+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206DTC909R vs AR1206909R+-0.5%TCR50 |
AR06DBD9090 | Fixed Resistor, Thin Film, 0.5W, 909ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS1206DTC909R vs AR06DBD9090 |
PRC1206TTC50W909R+-0.5% | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCS1206DTC909R vs PRC1206TTC50W909R+-0.5% |
RN12D9090CT5-50 | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206DTC909R vs RN12D9090CT5-50 |
AR06DPC2W9090N | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206DTC909R vs AR06DPC2W9090N |
NTRA12D9090DTRQYF | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206DTC909R vs NTRA12D9090DTRQYF |
RN73G2BB9090D | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206DTC909R vs RN73G2BB9090D |
TC0650D9090ECE | Fixed Resistor, Thin Film, 0.125W, 909ohm, 150V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206DTC909R vs TC0650D9090ECE |