Part Details for RNCS1206DKS16K9 by SEI Stackpole Electronics Inc
Overview of RNCS1206DKS16K9 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206DKS16K9
RNCS1206DKS16K9 CAD Models
RNCS1206DKS16K9 Part Data Attributes
|
RNCS1206DKS16K9
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206DKS16K9
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206DKS16K9
This table gives cross-reference parts and alternative options found for RNCS1206DKS16K9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206DKS16K9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC1206TC15W16.9K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | RNCS1206DKS16K9 vs PRC1206TC15W16.9K+-0.5% |
TE06F1692DT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206DKS16K9 vs TE06F1692DT |
NTR12D1692NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | RNCS1206DKS16K9 vs NTR12D1692NTR1KF |
PRC1206TTC15W16.9K+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, -15,15ppm/Cel, 1206, | RNCS1206DKS16K9 vs PRC1206TTC15W16.9K+-0.5% |
CPF1206D16K9D | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | RNCS1206DKS16K9 vs CPF1206D16K9D |
TE06F1692DC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 16900ohm, 150V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206DKS16K9 vs TE06F1692DC |