Part Details for RNCS1206CTS172K by SEI Stackpole Electronics Inc
Overview of RNCS1206CTS172K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206CTS172K
RNCS1206CTS172K CAD Models
RNCS1206CTS172K Part Data Attributes
|
RNCS1206CTS172K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206CTS172K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 172000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206CTS172K
This table gives cross-reference parts and alternative options found for RNCS1206CTS172K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206CTS172K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73D2BB1723C | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206CTS172K vs RN73D2BB1723C |
CAR1206172KOHMS0.25%15PPM | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RNCS1206CTS172K vs CAR1206172KOHMS0.25%15PPM |
SF12F1723CTLQ | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCS1206CTS172K vs SF12F1723CTLQ |
SF12F1723CALQ | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCS1206CTS172K vs SF12F1723CALQ |
NTR12C1723NTRF | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206CTS172K vs NTR12C1723NTRF |
AR1206172K+-0.25%TCR15 | Fixed Resistor, Thin Film, 0.125W, 172000ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206CTS172K vs AR1206172K+-0.25%TCR15 |