Part Details for RNCS1206CTE634R by SEI Stackpole Electronics Inc
Overview of RNCS1206CTE634R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206CTE634R
RNCS1206CTE634R CAD Models
RNCS1206CTE634R Part Data Attributes
|
RNCS1206CTE634R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206CTE634R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 634 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206CTE634R
This table gives cross-reference parts and alternative options found for RNCS1206CTE634R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206CTE634R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2B6340C | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | RNCS1206CTE634R vs RN73F2B6340C |
AR1206634R+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206CTE634R vs AR1206634R+-0.25%TCR25 |
RN73F2BB6340C | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206CTE634R vs RN73F2BB6340C |
TFCR1206-8W-E-6340CT | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206CTE634R vs TFCR1206-8W-E-6340CT |
AR06CTC6340N | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCS1206CTE634R vs AR06CTC6340N |
RT1206C634025PPM | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | RNCS1206CTE634R vs RT1206C634025PPM |
TC0625C6340E5E | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206CTE634R vs TC0625C6340E5E |
AR06CPC3W6340N | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206CTE634R vs AR06CPC3W6340N |
AR06CBC6340N | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCS1206CTE634R vs AR06CBC6340N |
RN12C6340CT1-25 | Fixed Resistor, Thin Film, 0.125W, 634ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206CTE634R vs RN12C6340CT1-25 |