Part Details for RNCS1206CTE320R by SEI Stackpole Electronics Inc
Overview of RNCS1206CTE320R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206CTE320R
RNCS1206CTE320R CAD Models
RNCS1206CTE320R Part Data Attributes
|
RNCS1206CTE320R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206CTE320R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206CTE320R
This table gives cross-reference parts and alternative options found for RNCS1206CTE320R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206CTE320R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206CKE320R | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCS1206CTE320R vs RNCS1206CKE320R |
RN12C3200CT1-25 | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206CTE320R vs RN12C3200CT1-25 |
NTR12C3200CTR1KF | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RNCS1206CTE320R vs NTR12C3200CTR1KF |
AR06CPC3W3200 | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206CTE320R vs AR06CPC3W3200 |
RMT12R-320R-C25 | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | RNCS1206CTE320R vs RMT12R-320R-C25 |
AR06CTRC3W3200N | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206CTE320R vs AR06CTRC3W3200N |
RN12C3200CT5-25 | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206CTE320R vs RN12C3200CT5-25 |
RN73F2BTD3200C | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206CTE320R vs RN73F2BTD3200C |
AR06CTRC3W3200 | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206CTE320R vs AR06CTRC3W3200 |
TFCR1206-8W-E-3200CT | Fixed Resistor, Thin Film, 0.125W, 320ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206CTE320R vs TFCR1206-8W-E-3200CT |