Part Details for RNCS1206CTE28K4 by SEI Stackpole Electronics Inc
Overview of RNCS1206CTE28K4 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206CTE28K4
RNCS1206CTE28K4 CAD Models
RNCS1206CTE28K4 Part Data Attributes
|
RNCS1206CTE28K4
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206CTE28K4
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 28400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206CTE28K4
This table gives cross-reference parts and alternative options found for RNCS1206CTE28K4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206CTE28K4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTRC3W2842N | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206CTE28K4 vs AR06CTRC3W2842N |
RNCS1206CKE28K4 | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCS1206CTE28K4 vs RNCS1206CKE28K4 |
TFCR1206-8W-E-2842CT | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206CTE28K4 vs TFCR1206-8W-E-2842CT |
RN73F2BB2842C | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206CTE28K4 vs RN73F2BB2842C |
RN12C2842CT1-25 | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206CTE28K4 vs RN12C2842CT1-25 |
RN73F2BTD2842C | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206CTE28K4 vs RN73F2BTD2842C |
RN12C2842CT-LF | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206CTE28K4 vs RN12C2842CT-LF |
RMT12R-28K4-C25 | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | RNCS1206CTE28K4 vs RMT12R-28K4-C25 |
NTR12C2842CTR1KF | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RNCS1206CTE28K4 vs NTR12C2842CTR1KF |
AR120628K4+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.125W, 28400ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206CTE28K4 vs AR120628K4+-0.25%TCR25 |