Part Details for RNCS1206CTC1K76 by SEI Stackpole Electronics Inc
Overview of RNCS1206CTC1K76 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206CTC1K76
RNCS1206CTC1K76 CAD Models
RNCS1206CTC1K76 Part Data Attributes
|
RNCS1206CTC1K76
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206CTC1K76
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1760 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206CTC1K76
This table gives cross-reference parts and alternative options found for RNCS1206CTC1K76. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206CTC1K76, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR1206-8W-C-1761CT | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206CTC1K76 vs TFCR1206-8W-C-1761CT |
NTR12C1761DTRF | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206CTC1K76 vs NTR12C1761DTRF |
AR06CTRC2W1761 | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206CTC1K76 vs AR06CTRC2W1761 |
CAR12061.76KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RNCS1206CTC1K76 vs CAR12061.76KOHMS0.25%50PPM |
NTRA12C1761DTRQYF | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206CTC1K76 vs NTRA12C1761DTRQYF |
AR06CTRC2W1761N | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206CTC1K76 vs AR06CTRC2W1761N |
RN73G2BB1761C | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206CTC1K76 vs RN73G2BB1761C |
RN73G2B1761C | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RNCS1206CTC1K76 vs RN73G2B1761C |
AR12061K76+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206CTC1K76 vs AR12061K76+-0.25%TCR50 |
RNCS1206CKC1K76 | Fixed Resistor, Thin Film, 0.125W, 1760ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCS1206CTC1K76 vs RNCS1206CKC1K76 |