Part Details for RNCS1206BTE85K6 by SEI Stackpole Electronics Inc
Overview of RNCS1206BTE85K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206BTE85K6
RNCS1206BTE85K6 CAD Models
RNCS1206BTE85K6 Part Data Attributes
|
RNCS1206BTE85K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BTE85K6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 85600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206BTE85K6
This table gives cross-reference parts and alternative options found for RNCS1206BTE85K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BTE85K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR120685K6+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206BTE85K6 vs AR120685K6+-0.1%TCR25 |
CAR120685.6KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206BTE85K6 vs CAR120685.6KOHMS0.1%25PPM |
TFCR1206-8W-E-8562BT | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206BTE85K6 vs TFCR1206-8W-E-8562BT |
AR06BPC3W8562N | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BTE85K6 vs AR06BPC3W8562N |
NTRA12B8562CTRQYF | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206BTE85K6 vs NTRA12B8562CTRQYF |
RNCS1206BKE85K6 | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCS1206BTE85K6 vs RNCS1206BKE85K6 |
AR06BTRC3W8562N | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BTE85K6 vs AR06BTRC3W8562N |
RN73F2BB8562B | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BTE85K6 vs RN73F2BB8562B |
RN12B8562CT1-25 | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BTE85K6 vs RN12B8562CT1-25 |
NTRA12B8562CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 85600ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206BTE85K6 vs NTRA12B8562CTR1KQYF |