Part Details for RNCS1206BTE198R by SEI Stackpole Electronics Inc
Overview of RNCS1206BTE198R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206BTE198R
RNCS1206BTE198R CAD Models
RNCS1206BTE198R Part Data Attributes
|
RNCS1206BTE198R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BTE198R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 198 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206BTE198R
This table gives cross-reference parts and alternative options found for RNCS1206BTE198R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BTE198R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2B1980B | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS1206BTE198R vs RN73F2B1980B |
CAR1206198OHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206BTE198R vs CAR1206198OHMS0.05%25PPM |
RN12B1980CT5-25 | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BTE198R vs RN12B1980CT5-25 |
NTRA12A1980CTRQYF | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206BTE198R vs NTRA12A1980CTRQYF |
AR06BPC3W1980 | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BTE198R vs AR06BPC3W1980 |
RN73F2BB1980A | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BTE198R vs RN73F2BB1980A |
RN12B1980CT1-25 | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BTE198R vs RN12B1980CT1-25 |
AR1206198R+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206BTE198R vs AR1206198R+-0.1%TCR25 |
UPTF1206-8W-E-1980AT | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | VENKEL LTD | RNCS1206BTE198R vs UPTF1206-8W-E-1980AT |
NTRA12A1980CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 198ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206BTE198R vs NTRA12A1980CTR1KQYF |