Part Details for RNCS1206BTC2K20 by SEI Stackpole Electronics Inc
Overview of RNCS1206BTC2K20 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206BTC2K20
RNCS1206BTC2K20 CAD Models
RNCS1206BTC2K20 Part Data Attributes
|
RNCS1206BTC2K20
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BTC2K20
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 2200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206BTC2K20
This table gives cross-reference parts and alternative options found for RNCS1206BTC2K20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BTC2K20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G2B2201A | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RNCS1206BTC2K20 vs RN73G2B2201A |
NTR12A2201DTRF | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCS1206BTC2K20 vs NTR12A2201DTRF |
RN73G2BTD2201A | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RNCS1206BTC2K20 vs RN73G2BTD2201A |
NTR12B2201DTR1KF | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | NIC Components Corp | RNCS1206BTC2K20 vs NTR12B2201DTR1KF |
PRC1206TTC50W2.2K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCS1206BTC2K20 vs PRC1206TTC50W2.2K+-0.05% |
PRC1206TC50W2.2K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | RNCS1206BTC2K20 vs PRC1206TC50W2.2K+-0.05% |
AR06BBD2201 | Fixed Resistor, Thin Film, 0.5W, 2200ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS1206BTC2K20 vs AR06BBD2201 |
AR06ATD2201 | Fixed Resistor, Thin Film, 0.5W, 2200ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS1206BTC2K20 vs AR06ATD2201 |
RN73G2BTD2201B | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | RNCS1206BTC2K20 vs RN73G2BTD2201B |
AR06BBD2201N | Fixed Resistor, Thin Film, 0.125W, 2200ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | RNCS1206BTC2K20 vs AR06BBD2201N |