Part Details for RNCS1206BKS210K by SEI Stackpole Electronics Inc
Overview of RNCS1206BKS210K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206BKS210K
RNCS1206BKS210K CAD Models
RNCS1206BKS210K Part Data Attributes
|
RNCS1206BKS210K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKS210K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 210000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206BKS210K
This table gives cross-reference parts and alternative options found for RNCS1206BKS210K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKS210K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06APC5W2103N | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKS210K vs AR06APC5W2103N |
AR06BPC5W2103N | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKS210K vs AR06BPC5W2103N |
PRC1206TC15W210K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | RNCS1206BKS210K vs PRC1206TC15W210K+-0.05% |
AR1206210K+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206BKS210K vs AR1206210K+-0.1%TCR15 |
CAR1206210KOHMS0.1%15PPM | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | Riedon | RNCS1206BKS210K vs CAR1206210KOHMS0.1%15PPM |
RNCS1206BTS210K | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCS1206BKS210K vs RNCS1206BTS210K |
CPF1206B210KD1 | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | TE Connectivity | RNCS1206BKS210K vs CPF1206B210KD1 |
AR06APC5W2103 | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKS210K vs AR06APC5W2103 |
RN73D2BB2103A | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKS210K vs RN73D2BB2103A |
SF12F2103BALQ | Fixed Resistor, Thin Film, 0.125W, 210000ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Walsin Technology Corporation | RNCS1206BKS210K vs SF12F2103BALQ |