Part Details for RNCS1206BKE93R1 by SEI Stackpole Electronics Inc
Overview of RNCS1206BKE93R1 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206BKE93R1
RNCS1206BKE93R1 CAD Models
RNCS1206BKE93R1 Part Data Attributes
|
RNCS1206BKE93R1
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE93R1
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206BKE93R1
This table gives cross-reference parts and alternative options found for RNCS1206BKE93R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE93R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PRC1206TC25W93.1R+-0.05% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE93R1 vs PRC1206TC25W93.1R+-0.05% |
TC0625B931JE5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE93R1 vs TC0625B931JE5E |
CPF1206A93R1E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | RNCS1206BKE93R1 vs CPF1206A93R1E1 |
CAR120693.1OHMS0.05%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE93R1 vs CAR120693.1OHMS0.05%25PPM |
TC0625B931JTCE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE93R1 vs TC0625B931JTCE |
ACPP120693R1B25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE93R1 vs ACPP120693R1B25PPM |
TC0625A931JE5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE93R1 vs TC0625A931JE5E |
TE06G93R1AC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206BKE93R1 vs TE06G93R1AC |
RMT12R-93R1-B25 | RFE International Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE93R1 vs RMT12R-93R1-B25 |
RT1206A93R125PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 93.1ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE93R1 vs RT1206A93R125PPM |