Part Details for RNCS1206BKE777K by SEI Stackpole Electronics Inc
Overview of RNCS1206BKE777K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206BKE777K
RNCS1206BKE777K CAD Models
RNCS1206BKE777K Part Data Attributes
|
RNCS1206BKE777K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE777K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 777000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206BKE777K
This table gives cross-reference parts and alternative options found for RNCS1206BKE777K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE777K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73F2BTD7773B | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS1206BKE777K vs RN73F2BTD7773B |
CAR1206777KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206BKE777K vs CAR1206777KOHMS0.1%25PPM |
TFCR1206-8W-E-7773BT | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206BKE777K vs TFCR1206-8W-E-7773BT |
RN12B7773CT5-25 | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKE777K vs RN12B7773CT5-25 |
AR06ATRC3W7773N | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE777K vs AR06ATRC3W7773N |
AR06APC3W7773N | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKE777K vs AR06APC3W7773N |
RNCS1206BTE777K | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | RNCS1206BKE777K vs RNCS1206BTE777K |
RN73F2BB7773A | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKE777K vs RN73F2BB7773A |
NTR12B7773CTR1KF | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | RNCS1206BKE777K vs NTR12B7773CTR1KF |
NTR12A7773CTRF | Fixed Resistor, Thin Film, 0.125W, 777000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206BKE777K vs NTR12A7773CTRF |