-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS1206BKE35K7-ND
|
DigiKey | RES 35.7K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 | Buy Now |
DISTI #
RNCS1206BKE35K7
|
Avnet Americas | Res Thin Film 1206 35.7K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS1206BKE35K7) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
708-RNCS1206BKE35K7
|
Mouser Electronics | Thin Film Resistors - SMD RES PREC, 35.7 Kohm, 1206, 0.1%, 25 ppm, 0.125W RoHS: Compliant | 0 |
|
$0.0930 / $0.1040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks | 0 |
|
$0.1143 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1070 / $0.1260 | Buy Now |
|
NAC | RESISTOR PRECISION, 35.7 Kohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2200 / $0.2930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS1206BKE35K7
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE35K7
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 35700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCS1206BKE35K7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE35K7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UPTF1206-8W-E-3572AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206BKE35K7 vs UPTF1206-8W-E-3572AT-1K |
NTR12B3572CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206BKE35K7 vs NTR12B3572CTRF |
PRC1206TTC25W35.7K+-0.1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE35K7 vs PRC1206TTC25W35.7K+-0.1% |
AR06BTC3572N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE35K7 vs AR06BTC3572N |
NTR12A3572CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | RNCS1206BKE35K7 vs NTR12A3572CTRF |
PR06BTC3572 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 35700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCS1206BKE35K7 vs PR06BTC3572 |
RN12A3572CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE35K7 vs RN12A3572CT1-25 |
AR06BTC3572 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.5W, 35700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | RNCS1206BKE35K7 vs AR06BTC3572 |
AR06ATRC3W3572N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE35K7 vs AR06ATRC3W3572N |
RN12B3572CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.125W, 35700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | RNCS1206BKE35K7 vs RN12B3572CT1-25 |