Datasheets
RNCS1206BKE1K69 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP

Part Details for RNCS1206BKE1K69 by SEI Stackpole Electronics Inc

Overview of RNCS1206BKE1K69 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCS1206BKE1K69

Part # Distributor Description Stock Price Buy
DISTI # RNCS1206BKE1K69-ND
DigiKey RES 1.69K OHM 0.1% 1/8W 1206 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $0.0970
$0.0970 Buy Now
DISTI # RNCS1206BKE1K69
Avnet Americas RES 1206 1.69K OHMS 0.1% 25 PPM - Tape and Reel (Alt: RNCS1206BKE1K69) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCS1206BKE1K69
Mouser Electronics Thin Film Resistors - SMD RES PREC, 1.69 Kohm, 1206, 0.1%, 25 ppm, 0.125W RoHS: Compliant 0
  • 1,000 $0.0970
  • 2,000 $0.0860
$0.0860 / $0.0970 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 5,000 $0.1143
$0.1143 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 1,000 $0.1260
  • 2,000 $0.1170
  • 4,000 $0.1100
  • 8,000 $0.1070
$0.1070 / $0.1260 Buy Now
NAC RESISTOR PRECISION, 1.69 Kohm, 1206, 0.1%, 25 ppm, 0.125W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 0
  • 1,000 $0.2930
  • 5,000 $0.2510
  • 25,000 $0.2200
$0.2200 / $0.2930 Buy Now

Part Details for RNCS1206BKE1K69

RNCS1206BKE1K69 Part Data Attributes

RNCS1206BKE1K69 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCS1206BKE1K69 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 3.05 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.55 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 1690 Ω
Resistor Type FIXED RESISTOR
Size Code 1206
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 150 V

Alternate Parts for RNCS1206BKE1K69

This table gives cross-reference parts and alternative options found for RNCS1206BKE1K69. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE1K69, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
TC0625A1691ECE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, RNCS1206BKE1K69 vs TC0625A1691ECE
TC0625B1691ECE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, RNCS1206BKE1K69 vs TC0625B1691ECE
RN73F2B1691B MERITEK Electronics Corporation Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT RNCS1206BKE1K69 vs RN73F2B1691B
AR06BTRC3W1691 Token Electronics Industry Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, RNCS1206BKE1K69 vs AR06BTRC3W1691
PR06BTC1691 Viking Tech Corp Check for Price Fixed Resistor, Thin Film, 0.5W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP RNCS1206BKE1K69 vs PR06BTC1691
CAR12061.69KOHMS0.05%25PPM Riedon Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, RNCS1206BKE1K69 vs CAR12061.69KOHMS0.05%25PPM
TC0625B1691TCE Royal Electronic Factory (Thailand) Co Ltd Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, RNCS1206BKE1K69 vs TC0625B1691TCE
NTR12B1691CTRF NIC Components Corp Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP RNCS1206BKE1K69 vs NTR12B1691CTRF
AR12061K69+-0.1%TCR25 SRT Resistor Technology Gmbh Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, RNCS1206BKE1K69 vs AR12061K69+-0.1%TCR25
PRC1206TC25W1.69K+-0.05% Precision Resistive Products Inc Check for Price Fixed Resistor, Thin Film, 0.125W, 1690ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, RNCS1206BKE1K69 vs PRC1206TC25W1.69K+-0.05%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS1206BKE1K69 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS1206BKE1K69 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS1206BKE1K69 would you like to use for your alert(s)?
  • Please alert me when RNCS1206BKE1K69 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS1206BKE1K69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS1206BKE1K69 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS1206BKE1K69 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS1206BKE1K69.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS1206BKE1K69 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: