-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RNCS1206BKE10K0CT-ND
|
DigiKey | RES 10K OHM 0.1% 1/8W 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16337 In Stock |
|
$0.0750 / $0.3000 | Buy Now |
DISTI #
RNCS1206BKE10K0
|
Avnet Americas | Res Thin Film 1206 10K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD T/R - Tape and Reel (Alt: RNCS1206BKE10K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 42000 Factory Stock |
|
$0.1162 / $0.1232 | Buy Now |
DISTI #
708-RNCS1206BKE10K0
|
Mouser Electronics | Thin Film Resistors - SMD 10KOhms 1206 0.125W 25ppm 0.1% Moist Resist AEC-Q200 RoHS: Compliant | 1436 |
|
$0.0750 / $0.3000 | Buy Now |
DISTI #
V72:2272_06972383
|
Arrow Electronics | Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2034 Container: Cut Strips | Americas - 445 |
|
$0.1128 / $0.2985 | Buy Now |
|
Future Electronics | Anti-Corrosive Tantalum Nitride Resistor, 1206 case size, .1%, 25 ppm, 10K ohms RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.1110 / $0.1220 | Buy Now |
|
Onlinecomponents.com | Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock 38000 Factory Stock |
|
$0.1070 / $0.1230 | Buy Now |
DISTI #
27463206
|
Verical | Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 32000 |
|
$0.4016 / $0.5009 | Buy Now |
DISTI #
71202982
|
Verical | Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2319 | Americas - 5000 |
|
$0.1391 / $0.1599 | Buy Now |
DISTI #
57004878
|
Verical | Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 53 Package Multiple: 1 Date Code: 2034 | Americas - 445 |
|
$0.1128 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 1000 |
|
$0.1125 / $0.5625 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RNCS1206BKE10K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKE10K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Stackpole Electronics, Inc. | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
This table gives cross-reference parts and alternative options found for RNCS1206BKE10K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKE10K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT1206B100225PPM | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Synton-Tech Corp | RNCS1206BKE10K0 vs RT1206B100225PPM |
AR06BTC1002N | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | RNCS1206BKE10K0 vs AR06BTC1002N |
TC0625B1002E5E | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206BKE10K0 vs TC0625B1002E5E |
AR06BTC1002 | Fixed Resistor, Thin Film, 0.5W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | RNCS1206BKE10K0 vs AR06BTC1002 |
CAR120610KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1206, | Riedon | RNCS1206BKE10K0 vs CAR120610KOHMS0.05%25PPM |
TFCR1206-8W-E-1002BT | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS1206BKE10K0 vs TFCR1206-8W-E-1002BT |
AR120610K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206BKE10K0 vs AR120610K+-0.1%TCR25 |
AR06BBC1002 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Liean-Gimn Enterprise Co Ltd | RNCS1206BKE10K0 vs AR06BBC1002 |
NTRA12A1002CTRQYF | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | RNCS1206BKE10K0 vs NTRA12A1002CTRQYF |
TC0625B1002ECE | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | RNCS1206BKE10K0 vs TC0625B1002ECE |