Part Details for RNCS1206BKC229K by SEI Stackpole Electronics Inc
Overview of RNCS1206BKC229K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS1206BKC229K
RNCS1206BKC229K CAD Models
RNCS1206BKC229K Part Data Attributes
|
RNCS1206BKC229K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS1206BKC229K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 229000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for RNCS1206BKC229K
This table gives cross-reference parts and alternative options found for RNCS1206BKC229K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS1206BKC229K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR1206229K+-0.05%TCR50 | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, 1206, | SRT Resistor Technology Gmbh | RNCS1206BKC229K vs AR1206229K+-0.05%TCR50 |
AR06APC2W2293 | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKC229K vs AR06APC2W2293 |
AR06ATRC2W2293 | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKC229K vs AR06ATRC2W2293 |
RN73G2BB2293B | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKC229K vs RN73G2BB2293B |
RMT12R-229K-B50 | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | RNCS1206BKC229K vs RMT12R-229K-B50 |
AR06BTRC2W2293N | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | RNCS1206BKC229K vs AR06BTRC2W2293N |
RN73G2BTD2293A | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKC229K vs RN73G2BTD2293A |
RN73G2BB2293A | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | RNCS1206BKC229K vs RN73G2BB2293A |
RN12A2293CT1-50 | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | RNCS1206BKC229K vs RN12A2293CT1-50 |
CAR1206229KOHMS0.1%50PPM | Fixed Resistor, Thin Film, 0.125W, 229000ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Riedon | RNCS1206BKC229K vs CAR1206229KOHMS0.1%50PPM |