Part Details for RNCS0805FTE100R by SEI Stackpole Electronics Inc
Overview of RNCS0805FTE100R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805FTE100R
RNCS0805FTE100R CAD Models
RNCS0805FTE100R Part Data Attributes
|
RNCS0805FTE100R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805FTE100R
SEI Stackpole Electronics Inc
RESISTOR, 0.125 W, 1 %, 25 ppm, 100 ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
JESD-609 Code | e3 | |
Manufacturer Series | RNCS | |
Mounting Feature | SURFACE MOUNT | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805FTE100R
This table gives cross-reference parts and alternative options found for RNCS0805FTE100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805FTE100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TNPW0805100RBEEN | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | RNCS0805FTE100R vs TNPW0805100RBEEN |
TNPW0805100RDETA | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | RNCS0805FTE100R vs TNPW0805100RDETA |
BLU08051000-BT25 | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | RCD Components Inc | RNCS0805FTE100R vs BLU08051000-BT25 |
TNPW0805100RBETA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | RNCS0805FTE100R vs TNPW0805100RBETA |
TNPW0805100RBEEA | RESISTOR, THIN FILM, 0.125W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | RNCS0805FTE100R vs TNPW0805100RBEEA |
TNPW08051000BT9RT1 | RESISTOR, THIN FILM, 0.1W, 0.1%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP | Vishay Dale | RNCS0805FTE100R vs TNPW08051000BT9RT1 |
TNPW0805100RDEEA | RESISTOR, THIN FILM, 0.125W, 0.5%, 25ppm, 100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | Vishay Dale | RNCS0805FTE100R vs TNPW0805100RDEEA |