Part Details for RNCS0805DTE464R by SEI Stackpole Electronics Inc
Overview of RNCS0805DTE464R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805DTE464R
RNCS0805DTE464R CAD Models
RNCS0805DTE464R Part Data Attributes
|
RNCS0805DTE464R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805DTE464R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 464 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805DTE464R
This table gives cross-reference parts and alternative options found for RNCS0805DTE464R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805DTE464R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10D4640CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805DTE464R vs NTRA10D4640CTR1KQYF |
AR05DBC4640N | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCS0805DTE464R vs AR05DBC4640N |
AR05DBC4640 | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805DTE464R vs AR05DBC4640 |
TC0525D4640T5E | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805DTE464R vs TC0525D4640T5E |
TC0525D4640E5E | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805DTE464R vs TC0525D4640E5E |
AS73F2AT4640D | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNCS0805DTE464R vs AS73F2AT4640D |
NTR10D4640CTRF | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805DTE464R vs NTR10D4640CTRF |
NTRC10D4640CTRF | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCS0805DTE464R vs NTRC10D4640CTRF |
RNC20E4640DTP | Fixed Resistor, Thin Film, 0.1W, 464ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Kamaya Inc | RNCS0805DTE464R vs RNC20E4640DTP |
CAR0805464OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 464ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCS0805DTE464R vs CAR0805464OHMS0.5%25PPM |