Part Details for RNCS0805DTC816K by SEI Stackpole Electronics Inc
Overview of RNCS0805DTC816K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805DTC816K
RNCS0805DTC816K CAD Models
RNCS0805DTC816K Part Data Attributes
|
RNCS0805DTC816K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805DTC816K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 816000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805DTC816K
This table gives cross-reference parts and alternative options found for RNCS0805DTC816K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805DTC816K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR10D8163DTR1KF | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCS0805DTC816K vs NTR10D8163DTR1KF |
TFCR0805-8W-C-8163DT | Fixed Resistor, Thin Film, 0.125W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805DTC816K vs TFCR0805-8W-C-8163DT |
AR05DPC2X8163N | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805DTC816K vs AR05DPC2X8163N |
AR0805816K+-0.5%TCR50 | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCS0805DTC816K vs AR0805816K+-0.5%TCR50 |
CAR0805816KOHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RNCS0805DTC816K vs CAR0805816KOHMS0.5%50PPM |
NTRA10D8163DTRQYF | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805DTC816K vs NTRA10D8163DTRQYF |
AR05DTRC2X8163N | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805DTC816K vs AR05DTRC2X8163N |
NTRA10D8163DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805DTC816K vs NTRA10D8163DTR1KQYF |
TFCR0805-10W-C-8163DT | Fixed Resistor, Thin Film, 0.1W, 816000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805DTC816K vs TFCR0805-10W-C-8163DT |