Datasheets
RNCS0805DTC7K15 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP

Part Details for RNCS0805DTC7K15 by SEI Stackpole Electronics Inc

Overview of RNCS0805DTC7K15 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCS0805DTC7K15

Part # Distributor Description Stock Price Buy
DISTI # RNCS0805DTC7K15-ND
DigiKey RES 7.15K OHM 0.5% 1/10W 0805 Min Qty: 5000 Lead time: 16 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 5,000 $0.0227
$0.0227 Buy Now
DISTI # RNCS0805DTC7K15
Avnet Americas Res Thin Film 0805 7.15K Ohm 0.5% 1/10W ±50ppm/°C Molded SMD Paper T/R - Tape and Reel (Alt: RNCS0805DTC7K15) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 708-RNCS0805DTC7K15
Mouser Electronics Thin Film Resistors - SMD RES PREC, 7.15 Kohm, 0805, 0.5%, 50 ppm, 0.1W RoHS: Compliant 0
  • 5,000 $0.0220
  • 10,000 $0.0210
  • 25,000 $0.0200
  • 50,000 $0.0190
$0.0190 / $0.0220 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks 0
  • 5,000 $0.0195
$0.0195 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 5,000 $0.0214
  • 10,000 $0.0200
  • 20,000 $0.0188
  • 40,000 $0.0183
$0.0183 / $0.0214 Buy Now
NAC RESISTOR PRECISION, 7.15 Kohm, 0805, 0.5%, 50 ppm, 0.1W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 0
  • 5,000 $0.0500
  • 25,000 $0.0430
  • 125,000 $0.0375
$0.0375 / $0.0500 Buy Now

Part Details for RNCS0805DTC7K15

RNCS0805DTC7K15 Part Data Attributes

RNCS0805DTC7K15 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCS0805DTC7K15 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description SMT, 0805
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 14 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 1.25 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.1 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 7150 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 100 V

Alternate Parts for RNCS0805DTC7K15

This table gives cross-reference parts and alternative options found for RNCS0805DTC7K15. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805DTC7K15, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RNCS0805DKC7K15 Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP SEI Stackpole Electronics Inc RNCS0805DTC7K15 vs RNCS0805DKC7K15
NTR10D7151DTRF Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RNCS0805DTC7K15 vs NTR10D7151DTRF
TFCR0805-8W-C-7151DT Fixed Resistor, Thin Film, 0.125W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT VENKEL LTD RNCS0805DTC7K15 vs TFCR0805-8W-C-7151DT
AR05DTRC2X7151 Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd RNCS0805DTC7K15 vs AR05DTRC2X7151
CPF0805D7K15C1 Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 TE Connectivity RNCS0805DTC7K15 vs CPF0805D7K15C1
TC0550D7151E4E Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCS0805DTC7K15 vs TC0550D7151E4E
RN73G2A7151D Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RNCS0805DTC7K15 vs RN73G2A7151D
NTRA10D7151DTR1KQYF Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP NIC Components Corp RNCS0805DTC7K15 vs NTRA10D7151DTR1KQYF
TC0550D7151T5E Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Royal Electronic Factory (Thailand) Co Ltd RNCS0805DTC7K15 vs TC0550D7151T5E
AR05DTRC2X7151N Fixed Resistor, Thin Film, 0.1W, 7150ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, Token Electronics Industry Co Ltd RNCS0805DTC7K15 vs AR05DTRC2X7151N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0805DTC7K15 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0805DTC7K15 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0805DTC7K15 would you like to use for your alert(s)?
  • Please alert me when RNCS0805DTC7K15 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0805DTC7K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0805DTC7K15 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0805DTC7K15 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0805DTC7K15.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0805DTC7K15 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: