Part Details for RNCS0805DKE89K8 by SEI Stackpole Electronics Inc
Overview of RNCS0805DKE89K8 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805DKE89K8
RNCS0805DKE89K8 CAD Models
RNCS0805DKE89K8 Part Data Attributes
|
RNCS0805DKE89K8
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805DKE89K8
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 89800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805DKE89K8
This table gives cross-reference parts and alternative options found for RNCS0805DKE89K8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805DKE89K8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA10D8982CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805DKE89K8 vs NTRA10D8982CTR1KQYF |
NTR10D8982CTRF | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805DKE89K8 vs NTR10D8982CTRF |
NTRA10D8982CTRQYF | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805DKE89K8 vs NTRA10D8982CTRQYF |
TFCR0805-10W-E-8982DT | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805DKE89K8 vs TFCR0805-10W-E-8982DT |
CAR080589.8KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCS0805DKE89K8 vs CAR080589.8KOHMS0.5%25PPM |
RN73F2A8982D | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0805DKE89K8 vs RN73F2A8982D |
AS73F2AB8982D | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | RNCS0805DKE89K8 vs AS73F2AB8982D |
RN73F2AB8982D | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805DKE89K8 vs RN73F2AB8982D |
RNCS0805DTE89K8 | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCS0805DKE89K8 vs RNCS0805DTE89K8 |
RN73F2ATD8982D | Fixed Resistor, Thin Film, 0.1W, 89800ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0805DKE89K8 vs RN73F2ATD8982D |