Part Details for RNCS0805CTE665K by SEI Stackpole Electronics Inc
Overview of RNCS0805CTE665K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805CTE665K
RNCS0805CTE665K CAD Models
RNCS0805CTE665K Part Data Attributes
|
RNCS0805CTE665K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805CTE665K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 665000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805CTE665K
This table gives cross-reference parts and alternative options found for RNCS0805CTE665K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805CTE665K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTRC3X6653 | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CTE665K vs AR05CTRC3X6653 |
TC0525C6653E5E | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805CTE665K vs TC0525C6653E5E |
AR05CBC6653N | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Viking Tech Corp | RNCS0805CTE665K vs AR05CBC6653N |
AR0805665K+-0.25%TCR25 | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCS0805CTE665K vs AR0805665K+-0.25%TCR25 |
CAR0805665KOHMS0.25%25PPM | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCS0805CTE665K vs CAR0805665KOHMS0.25%25PPM |
AR05CTC6653 | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805CTE665K vs AR05CTC6653 |
TFCR0805-8W-E-6653CT | Fixed Resistor, Thin Film, 0.125W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805CTE665K vs TFCR0805-8W-E-6653CT |
TFCR0805-10W-E-6653CT | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805CTE665K vs TFCR0805-10W-E-6653CT |
NTR10C6653CTR1KF | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RNCS0805CTE665K vs NTR10C6653CTR1KF |
AR05CPC3X6653 | Fixed Resistor, Thin Film, 0.1W, 665000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CTE665K vs AR05CPC3X6653 |