Part Details for RNCS0805CTC4K81 by SEI Stackpole Electronics Inc
Overview of RNCS0805CTC4K81 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805CTC4K81
RNCS0805CTC4K81 CAD Models
RNCS0805CTC4K81 Part Data Attributes
|
RNCS0805CTC4K81
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805CTC4K81
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805CTC4K81
This table gives cross-reference parts and alternative options found for RNCS0805CTC4K81. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805CTC4K81, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR08054.81KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RNCS0805CTC4K81 vs CAR08054.81KOHMS0.25%50PPM |
NTRA10C4811DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805CTC4K81 vs NTRA10C4811DTR1KQYF |
RN73G2AB4811C | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805CTC4K81 vs RN73G2AB4811C |
RN73G2A4811C | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | RNCS0805CTC4K81 vs RN73G2A4811C |
AR05CTRC2X4811N | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CTC4K81 vs AR05CTRC2X4811N |
AR08054K81+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCS0805CTC4K81 vs AR08054K81+-0.25%TCR50 |
AR05CPC2X4811 | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CTC4K81 vs AR05CPC2X4811 |
NTR10C4811DTR1KF | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCS0805CTC4K81 vs NTR10C4811DTR1KF |
NTRA10C4811DTRQYF | Fixed Resistor, Thin Film, 0.1W, 4810ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805CTC4K81 vs NTRA10C4811DTRQYF |