Part Details for RNCS0805CKE176K by SEI Stackpole Electronics Inc
Overview of RNCS0805CKE176K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805CKE176K
RNCS0805CKE176K CAD Models
RNCS0805CKE176K Part Data Attributes
|
RNCS0805CKE176K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805CKE176K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 176000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 176000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805CKE176K
This table gives cross-reference parts and alternative options found for RNCS0805CKE176K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805CKE176K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F2A1763C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 176000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RNCS0805CKE176K vs RN73F2A1763C |
AR05CTRC3X1763 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 176000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RNCS0805CKE176K vs AR05CTRC3X1763 |
AR05CPC3X1763 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 176000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RNCS0805CKE176K vs AR05CPC3X1763 |
AR0805176K+-0.25%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 176000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | RNCS0805CKE176K vs AR0805176K+-0.25%TCR25 |
AS73F2AB1763C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 176000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RNCS0805CKE176K vs AS73F2AB1763C |
AR05CPC3X1763N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 176000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | RNCS0805CKE176K vs AR05CPC3X1763N |
RNCS0805CTE176K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 176000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | RNCS0805CKE176K vs RNCS0805CTE176K |
TFCR0805-8W-E-1763CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 176000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RNCS0805CKE176K vs TFCR0805-8W-E-1763CT |