Part Details for RNCS0805CKC626K by SEI Stackpole Electronics Inc
Overview of RNCS0805CKC626K by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805CKC626K
RNCS0805CKC626K CAD Models
RNCS0805CKC626K Part Data Attributes
|
RNCS0805CKC626K
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805CKC626K
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 626000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805CKC626K
This table gives cross-reference parts and alternative options found for RNCS0805CKC626K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805CKC626K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CPC2X6263N | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CKC626K vs AR05CPC2X6263N |
NTR10C6263DTRF | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805CKC626K vs NTR10C6263DTRF |
NTRA10C6263DTRQYF | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805CKC626K vs NTRA10C6263DTRQYF |
CAR0805626KOHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | RNCS0805CKC626K vs CAR0805626KOHMS0.25%50PPM |
RN73G2AB6263C | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805CKC626K vs RN73G2AB6263C |
AR05CTRC2X6263 | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CKC626K vs AR05CTRC2X6263 |
NTR10C6263DTR1KF | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | RNCS0805CKC626K vs NTR10C6263DTR1KF |
AR05CTRC2X6263N | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CKC626K vs AR05CTRC2X6263N |
RNCS0805CTC626K | Fixed Resistor, Thin Film, 0.1W, 626000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | RNCS0805CKC626K vs RNCS0805CTC626K |
TFCR0805-8W-C-6263CT | Fixed Resistor, Thin Film, 0.125W, 626000ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805CKC626K vs TFCR0805-8W-C-6263CT |