Part Details for RNCS0805CKC432R by SEI Stackpole Electronics Inc
Overview of RNCS0805CKC432R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805CKC432R
RNCS0805CKC432R CAD Models
RNCS0805CKC432R Part Data Attributes
|
RNCS0805CKC432R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805CKC432R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805CKC432R
This table gives cross-reference parts and alternative options found for RNCS0805CKC432R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805CKC432R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05CTRC2X4320N | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CKC432R vs AR05CTRC2X4320N |
PRC0805TC50X432R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805CKC432R vs PRC0805TC50X432R+-0.25% |
TFCR0805-8W-C-4320CT | Fixed Resistor, Thin Film, 0.125W, 432ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805CKC432R vs TFCR0805-8W-C-4320CT |
PRC0805TTC50X432R+-0.25% | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805CKC432R vs PRC0805TTC50X432R+-0.25% |
AS73G2AT4320C | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | RNCS0805CKC432R vs AS73G2AT4320C |
AR05CPC2X4320 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CKC432R vs AR05CPC2X4320 |
TC0550C4320ECE | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0805CKC432R vs TC0550C4320ECE |
RN73G2AB4320C | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805CKC432R vs RN73G2AB4320C |
NTRA10C4320DTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805CKC432R vs NTRA10C4320DTR1KQYF |
AR05CTRC2X4320 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805CKC432R vs AR05CTRC2X4320 |