Part Details for RNCS0805BTE79K6 by SEI Stackpole Electronics Inc
Overview of RNCS0805BTE79K6 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805BTE79K6
RNCS0805BTE79K6 CAD Models
RNCS0805BTE79K6 Part Data Attributes
|
RNCS0805BTE79K6
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BTE79K6
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 79600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805BTE79K6
This table gives cross-reference parts and alternative options found for RNCS0805BTE79K6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BTE79K6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080579.6KOHMS0.1%25PPM | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCS0805BTE79K6 vs CAR080579.6KOHMS0.1%25PPM |
NTR10A7962CTR1KF | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NIC Components Corp | RNCS0805BTE79K6 vs NTR10A7962CTR1KF |
TFCR0805-10W-E-7962BT | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0805BTE79K6 vs TFCR0805-10W-E-7962BT |
RN73F2ATD7962B | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0805BTE79K6 vs RN73F2ATD7962B |
RN73F2AB7962B | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805BTE79K6 vs RN73F2AB7962B |
RN73F2A7962A | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RNCS0805BTE79K6 vs RN73F2A7962A |
AR05ATRC3X7962N | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BTE79K6 vs AR05ATRC3X7962N |
NTR10A7962CTRF | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | RNCS0805BTE79K6 vs NTR10A7962CTRF |
AR05APC3X7962 | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | RNCS0805BTE79K6 vs AR05APC3X7962 |
CAR080579.6KOHMS0.05%25PPM | Fixed Resistor, Thin Film, 0.1W, 79600ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | RNCS0805BTE79K6 vs CAR080579.6KOHMS0.05%25PPM |