Part Details for RNCS0805BKS39K0 by SEI Stackpole Electronics Inc
Overview of RNCS0805BKS39K0 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805BKS39K0
RNCS0805BKS39K0 CAD Models
RNCS0805BKS39K0 Part Data Attributes
|
RNCS0805BKS39K0
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BKS39K0
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 39000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805BKS39K0
This table gives cross-reference parts and alternative options found for RNCS0805BKS39K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BKS39K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATNX3902 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805BKS39K0 vs AR05ATNX3902 |
PRC0805TTC15X39K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805BKS39K0 vs PRC0805TTC15X39K+-0.05% |
PRC0805TC15X39K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805BKS39K0 vs PRC0805TC15X39K+-0.1% |
NTR10A3902NTR1KF | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NIC Components Corp | RNCS0805BKS39K0 vs NTR10A3902NTR1KF |
AR05BBNX3902N | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RNCS0805BKS39K0 vs AR05BBNX3902N |
PRC0805TC15X39K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805BKS39K0 vs PRC0805TC15X39K+-0.05% |
NTR10A3902NTRF | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | RNCS0805BKS39K0 vs NTR10A3902NTRF |
CPF0805A39KD1 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | RNCS0805BKS39K0 vs CPF0805A39KD1 |
AR05BTNX3902 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805BKS39K0 vs AR05BTNX3902 |
PR05BTN3902 | Fixed Resistor, Thin Film, 0.1W, 39000ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805BKS39K0 vs PR05BTN3902 |