Part Details for RNCS0805BKS16R2 by SEI Stackpole Electronics Inc
Overview of RNCS0805BKS16R2 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0805BKS16R2
RNCS0805BKS16R2 CAD Models
RNCS0805BKS16R2 Part Data Attributes
|
RNCS0805BKS16R2
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0805BKS16R2
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 16.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for RNCS0805BKS16R2
This table gives cross-reference parts and alternative options found for RNCS0805BKS16R2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0805BKS16R2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATNX16R2 | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805BKS16R2 vs AR05ATNX16R2 |
AR05BTNX16R2N | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RNCS0805BKS16R2 vs AR05BTNX16R2N |
CAR080516.2OHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | RNCS0805BKS16R2 vs CAR080516.2OHMS0.05%15PPM |
RN73D2AB16R2A | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805BKS16R2 vs RN73D2AB16R2A |
RN73D2ATD16R2B | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | RNCS0805BKS16R2 vs RN73D2ATD16R2B |
AR05ABNX16R2N | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RNCS0805BKS16R2 vs AR05ABNX16R2N |
PRC0805TC15X16.2R+-0.05% | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | RNCS0805BKS16R2 vs PRC0805TC15X16.2R+-0.05% |
AR080516R2+-0.05%TCR15 | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | RNCS0805BKS16R2 vs AR080516R2+-0.05%TCR15 |
AR05BBNX16R2N | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Viking Tech Corp | RNCS0805BKS16R2 vs AR05BBNX16R2N |
AR05BBNX16R2 | Fixed Resistor, Thin Film, 0.1W, 16.2ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | RNCS0805BKS16R2 vs AR05BBNX16R2 |