Part Details for RNCS0603DTS1K98 by SEI Stackpole Electronics Inc
Overview of RNCS0603DTS1K98 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603DTS1K98
RNCS0603DTS1K98 CAD Models
RNCS0603DTS1K98 Part Data Attributes
|
RNCS0603DTS1K98
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603DTS1K98
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1980ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603DTS1K98
This table gives cross-reference parts and alternative options found for RNCS0603DTS1K98. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603DTS1K98, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06D1981NTRF | Fixed Resistor, Thin Film, 0.063W, 1980ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RNCS0603DTS1K98 vs NTR06D1981NTRF |
NTR06D1981NTR1KF | Fixed Resistor, Thin Film, 0.063W, 1980ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | NIC Components Corp | RNCS0603DTS1K98 vs NTR06D1981NTR1KF |
SF06F1981DTLQ | Fixed Resistor, Thin Film, 0.1W, 1980ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603DTS1K98 vs SF06F1981DTLQ |
CAR06031.98KOHMS0.5%15PPM | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, | Riedon | RNCS0603DTS1K98 vs CAR06031.98KOHMS0.5%15PPM |
AR06031K98+-0.5%TCR15 | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RNCS0603DTS1K98 vs AR06031K98+-0.5%TCR15 |