Part Details for RNCS0603DTE1K54 by SEI Stackpole Electronics Inc
Overview of RNCS0603DTE1K54 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603DTE1K54
RNCS0603DTE1K54 CAD Models
RNCS0603DTE1K54 Part Data Attributes
|
RNCS0603DTE1K54
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603DTE1K54
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1540 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603DTE1K54
This table gives cross-reference parts and alternative options found for RNCS0603DTE1K54. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603DTE1K54, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0325D1541E5E | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603DTE1K54 vs TC0325D1541E5E |
TC0325D1541ECE | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603DTE1K54 vs TC0325D1541ECE |
TC0325D1541TCE | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603DTE1K54 vs TC0325D1541TCE |
TC0325D1541T5E | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603DTE1K54 vs TC0325D1541T5E |
CPF0603D1K54E1 | Fixed Resistor, Thin Film, 0.063W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | RNCS0603DTE1K54 vs CPF0603D1K54E1 |
RV060325PPM1K540.5%BTR | Fixed Resistor, Thin Film, 0.125W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | RNCS0603DTE1K54 vs RV060325PPM1K540.5%BTR |
WF06U1541DTLQ | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603DTE1K54 vs WF06U1541DTLQ |
AS73F1JB1541D | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RNCS0603DTE1K54 vs AS73F1JB1541D |
AR03DTRC3X1541 | Fixed Resistor, Thin Film, 0.1W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603DTE1K54 vs AR03DTRC3X1541 |
AS73F1JT1541D | Fixed Resistor, Thin Film, 0.0625W, 1540ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RNCS0603DTE1K54 vs AS73F1JT1541D |