Datasheets
RNCS0603DKS203R by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.063W, 203ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RNCS0603DKS203R by SEI Stackpole Electronics Inc

Overview of RNCS0603DKS203R by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RNCS0603DKS203R

RNCS0603DKS203R CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RNCS0603DKS203R Part Data Attributes

RNCS0603DKS203R SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCS0603DKS203R SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.063W, 203ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 203 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 15 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND
Tolerance 0.5%
Working Voltage 50 V

Alternate Parts for RNCS0603DKS203R

This table gives cross-reference parts and alternative options found for RNCS0603DKS203R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603DKS203R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CAR0603203OHMS0.5%15PPM Fixed Resistor, Thin Film, 0.0625W, 203ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, Riedon RNCS0603DKS203R vs CAR0603203OHMS0.5%15PPM
RNCS0603DTS203R Fixed Resistor, Thin Film, 0.063W, 203ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP SEI Stackpole Electronics Inc RNCS0603DKS203R vs RNCS0603DTS203R
NTR06D2030NTR1KF Fixed Resistor, Thin Film, 0.063W, 203ohm, 50V, 0.5% +/-Tol, -15,15ppm/Cel, 0603, NIC Components Corp RNCS0603DKS203R vs NTR06D2030NTR1KF
SF06F2030DTLQ Fixed Resistor, Thin Film, 0.1W, 203ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603DKS203R vs SF06F2030DTLQ
SF06F2030DALQ Fixed Resistor, Thin Film, 0.1W, 203ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603DKS203R vs SF06F2030DALQ
RN73D1JTD2030D Fixed Resistor, Thin Film, 0.0625W, 203ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation RNCS0603DKS203R vs RN73D1JTD2030D
AR0603203R+-0.5%TCR15 Fixed Resistor, Thin Film, 0.0625W, 203ohm, 50V, 0.5% +/-Tol, 15ppm/Cel, 0603, SRT Resistor Technology Gmbh RNCS0603DKS203R vs AR0603203R+-0.5%TCR15

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0603DKS203R by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0603DKS203R by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0603DKS203R would you like to use for your alert(s)?
  • Please alert me when RNCS0603DKS203R inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0603DKS203R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0603DKS203R to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0603DKS203R alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0603DKS203R.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0603DKS203R by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: