Part Details for RNCS0603DKE569R by SEI Stackpole Electronics Inc
Overview of RNCS0603DKE569R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603DKE569R
RNCS0603DKE569R CAD Models
RNCS0603DKE569R Part Data Attributes
|
RNCS0603DKE569R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603DKE569R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 569 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603DKE569R
This table gives cross-reference parts and alternative options found for RNCS0603DKE569R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603DKE569R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS0603DTE569R | Fixed Resistor, Thin Film, 0.063W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | SEI Stackpole Electronics Inc | RNCS0603DKE569R vs RNCS0603DTE569R |
AR03DTRC3X5690N | Fixed Resistor, Thin Film, 0.1W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603DKE569R vs AR03DTRC3X5690N |
SF06U5690DALQ | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603DKE569R vs SF06U5690DALQ |
AR03DTRC3X5690 | Fixed Resistor, Thin Film, 0.1W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603DKE569R vs AR03DTRC3X5690 |
RN06D5690CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | RNCS0603DKE569R vs RN06D5690CT5-25 |
SF06U5690DTLQ | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603DKE569R vs SF06U5690DTLQ |
AS73F1JT5690D | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RNCS0603DKE569R vs AS73F1JT5690D |
AR03DPC3Y5690N | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603DKE569R vs AR03DPC3Y5690N |
RV0603E5690DB | RESISTOR, THIN FILM, 0.125 W, 0.5 %, 25 ppm, 569 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | RNCS0603DKE569R vs RV0603E5690DB |
AR03DTC5690N | Fixed Resistor, Thin Film, 0.0625W, 569ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Viking Tech Corp | RNCS0603DKE569R vs AR03DTC5690N |