Part Details for RNCS0603BKE3K65 by SEI Stackpole Electronics Inc
Overview of RNCS0603BKE3K65 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603BKE3K65
RNCS0603BKE3K65 CAD Models
RNCS0603BKE3K65 Part Data Attributes
|
RNCS0603BKE3K65
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603BKE3K65
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 3650ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603BKE3K65
This table gives cross-reference parts and alternative options found for RNCS0603BKE3K65. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BKE3K65, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06033K65+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RNCS0603BKE3K65 vs AR06033K65+-0.05%TCR25 |
AR03ATC3651 | Fixed Resistor, Thin Film, 0.25W, 3650ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | RNCS0603BKE3K65 vs AR03ATC3651 |
WF06U3651ATLQ | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BKE3K65 vs WF06U3651ATLQ |
AS73F1JT3651B | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RNCS0603BKE3K65 vs AS73F1JT3651B |
ACPP06033K65B25PPM | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Ohmite Mfg Co | RNCS0603BKE3K65 vs ACPP06033K65B25PPM |
RT0603B365125PPM | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | RNCS0603BKE3K65 vs RT0603B365125PPM |
RN73F1J3651A | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | MERITEK Electronics Corporation | RNCS0603BKE3K65 vs RN73F1J3651A |
SF06U3651ATLQ | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BKE3K65 vs SF06U3651ATLQ |
TC0325A3651E4E | Fixed Resistor, Thin Film, 0.0625W, 3650ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0603BKE3K65 vs TC0325A3651E4E |
RV0603E3651BG | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 25 ppm, 3650 ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Vishay Sfernice | RNCS0603BKE3K65 vs RV0603E3651BG |