Datasheets
RNCS0603BKE20K0 by: SEI Stackpole Electronics Inc

Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP

Part Details for RNCS0603BKE20K0 by SEI Stackpole Electronics Inc

Overview of RNCS0603BKE20K0 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for RNCS0603BKE20K0

Part # Distributor Description Stock Price Buy
DISTI # RNCS0603BKE20K0CT-ND
DigiKey RES 20K OHM 0.1% 1/16W 0603 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 869
In Stock
  • 1 $0.2600
  • 10 $0.1870
  • 50 $0.1464
  • 100 $0.1311
  • 500 $0.1002
  • 1,000 $0.0887
  • 2,000 $0.0780
  • 3,000 $0.0722
  • 5,000 $0.0652
  • 7,000 $0.0625
$0.0625 / $0.2600 Buy Now
DISTI # RNCS0603BKE20K0
Avnet Americas Res Thin Film 0603 20K Ohm 0.1% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: RNCS0603BKE20K0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 3000 Factory Stock
  • 1,000 $0.0882
  • 2,000 $0.0869
  • 4,000 $0.0857
  • 6,000 $0.0844
  • 8,000 $0.0832
  • 10,000 $0.0819
  • 100,000 $0.0806
$0.0806 / $0.0882 Buy Now
DISTI # 708-RNCS0603BKE20K0
Mouser Electronics Thin Film Resistors - SMD RES PREC, 20 Kohm, 0603, 0.1%, 25 ppm, 0.063W RoHS: Compliant 0
  • 1,000 $0.0850
  • 2,000 $0.0710
  • 5,000 $0.0620
$0.0620 / $0.0850 Order Now
DISTI # V72:2272_07008099
Arrow Electronics Res Thin Film 0603 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1645 Container: Cut Strips Americas - 5
  • 0 $0.0493
  • 1 $0.0105
$0.0105 / $0.0493 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks 0
  • 1,000 $0.0819
$0.0819 Buy Now
Onlinecomponents.com   RoHS: Compliant 3000 Factory Stock
  • 1,000 $0.0900
  • 2,000 $0.0840
  • 4,000 $0.0790
  • 8,000 $0.0770
$0.0770 / $0.0900 Buy Now
DISTI # 27463535
Verical Res Thin Film 0603 20K Ohm 0.1% 0.063W(1/16W) ±25ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Americas - 3000
  • 1,000 $0.2548
$0.2548 Buy Now
NAC RESISTOR PRECISION, 20 Kohm, 0603, 0.1%, 25 ppm, 0.063W - Thin Film - Moisture Resistant RoHS: Compliant Min Qty: 1 Package Multiple: 1000 3000
  • 1,000 $0.2100
  • 5,000 $0.1800
  • 25,000 $0.1575
$0.1575 / $0.2100 Buy Now
Master Electronics   RoHS: Compliant 3000 Factory Stock
  • 1,000 $0.0900
  • 2,000 $0.0840
  • 4,000 $0.0790
  • 8,000 $0.0770
$0.0770 / $0.0900 Buy Now

Part Details for RNCS0603BKE20K0

RNCS0603BKE20K0 Part Data Attributes

RNCS0603BKE20K0 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
RNCS0603BKE20K0 SEI Stackpole Electronics Inc Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description CHIP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Factory Lead Time 13 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Additional Feature HIGH PRECISION
Construction Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.45 mm
Package Length 1.55 mm
Package Shape RECTANGULAR PACKAGE
Package Style SMT
Package Width 0.8 mm
Packing Method TR, Paper, 7 Inch
Rated Power Dissipation (P) 0.063 W
Rated Temperature 70 °C
Reference Standard AEC-Q200
Resistance 20000 Ω
Resistor Type FIXED RESISTOR
Size Code 0603
Surface Mount YES
Technology THIN FILM
Temperature Coefficient 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 0.1%
Working Voltage 50 V

Alternate Parts for RNCS0603BKE20K0

This table gives cross-reference parts and alternative options found for RNCS0603BKE20K0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BKE20K0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PFRR0603E2002WB RESISTOR, THIN FILM, 0.1 W, 0.05 %, 25 ppm, 20000 ohm, SURFACE MOUNT, 0603, CHIP, HALOGEN FREE Vishay Sfernice RNCS0603BKE20K0 vs PFRR0603E2002WB
RN73F1JTD2002B Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RNCS0603BKE20K0 vs RN73F1JTD2002B
WF06U2002BVLQ Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation RNCS0603BKE20K0 vs WF06U2002BVLQ
NTR06A2002CTRF Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RNCS0603BKE20K0 vs NTR06A2002CTRF
TC0325A2002E4E Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RNCS0603BKE20K0 vs TC0325A2002E4E
UPTF0603-16W-E-2002AT Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP VENKEL LTD RNCS0603BKE20K0 vs UPTF0603-16W-E-2002AT
NTR06B2002CTRF Fixed Resistor, Thin Film, 0.063W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp RNCS0603BKE20K0 vs NTR06B2002CTRF
TC0325A2002T5E Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd RNCS0603BKE20K0 vs TC0325A2002T5E
RN73F1J2002B Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation RNCS0603BKE20K0 vs RN73F1J2002B
RN06B2002CT1-25 Fixed Resistor, Thin Film, 0.0625W, 20000ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, Cal-Chip Electronics RNCS0603BKE20K0 vs RN06B2002CT1-25

RNCS0603BKE20K0 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RNCS0603BKE20K0 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RNCS0603BKE20K0 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of RNCS0603BKE20K0 would you like to use for your alert(s)?
  • Please alert me when RNCS0603BKE20K0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RNCS0603BKE20K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RNCS0603BKE20K0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RNCS0603BKE20K0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RNCS0603BKE20K0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RNCS0603BKE20K0 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: