Part Details for RNCS0603BKC4K17 by SEI Stackpole Electronics Inc
Overview of RNCS0603BKC4K17 by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0603BKC4K17
RNCS0603BKC4K17 CAD Models
RNCS0603BKC4K17 Part Data Attributes
|
RNCS0603BKC4K17
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0603BKC4K17
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 4170ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4170 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for RNCS0603BKC4K17
This table gives cross-reference parts and alternative options found for RNCS0603BKC4K17. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0603BKC4K17, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR06A4171DTR1KF | Fixed Resistor, Thin Film, 0.063W, 4170ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RNCS0603BKC4K17 vs NTR06A4171DTR1KF |
NTRA06A4171DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 4170ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | RNCS0603BKC4K17 vs NTRA06A4171DTR1KQYF |
SF06T4171ATL | Fixed Resistor, Thin Film, 0.0625W, 4170ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BKC4K17 vs SF06T4171ATL |
WF06T4171ATL | Fixed Resistor, Thin Film, 0.0625W, 4170ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | RNCS0603BKC4K17 vs WF06T4171ATL |
P0603H4171BN | RESISTOR, THIN FILM, 0.125 W, 0.1 %, 50 ppm, 4170 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | RNCS0603BKC4K17 vs P0603H4171BN |
SF06T4171ATLQ | Fixed Resistor, Thin Film, 0.0625W, 4170ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | RNCS0603BKC4K17 vs SF06T4171ATLQ |
AR06034K17+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 4170ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | RNCS0603BKC4K17 vs AR06034K17+-0.1%TCR50 |
AR03BTRC2Y4171 | Fixed Resistor, Thin Film, 0.0625W, 4170ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | RNCS0603BKC4K17 vs AR03BTRC2Y4171 |
NTR06B4171DTR1KF | Fixed Resistor, Thin Film, 0.063W, 4170ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | RNCS0603BKC4K17 vs NTR06B4171DTR1KF |
RN73G1J4171A | Fixed Resistor, Thin Film, 0.0625W, 4170ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | RNCS0603BKC4K17 vs RN73G1J4171A |