Part Details for RNCS0402CTC287R by SEI Stackpole Electronics Inc
Overview of RNCS0402CTC287R by SEI Stackpole Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RNCS0402CTC287R
RNCS0402CTC287R CAD Models
RNCS0402CTC287R Part Data Attributes
|
RNCS0402CTC287R
SEI Stackpole Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RNCS0402CTC287R
SEI Stackpole Electronics Inc
Fixed Resistor, Thin Film, 0.063W, 287ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STACKPOLE ELECTRONICS INC | |
Package Description | SMT, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 287 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 25 V |
Alternate Parts for RNCS0402CTC287R
This table gives cross-reference parts and alternative options found for RNCS0402CTC287R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RNCS0402CTC287R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1E2870C | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | MERITEK Electronics Corporation | RNCS0402CTC287R vs RN73G1E2870C |
TC02H2870CB | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCS0402CTC287R vs TC02H2870CB |
TC0250C2870TCE | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Royal Electronic Factory (Thailand) Co Ltd | RNCS0402CTC287R vs TC0250C2870TCE |
NTRA04C2870DTR1KQYF | Fixed Resistor, Thin Film, 0.063W, 287ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | NIC Components Corp | RNCS0402CTC287R vs NTRA04C2870DTR1KQYF |
AR02CTRC2Y2870 | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402CTC287R vs AR02CTRC2Y2870 |
CRT0402-CZ-2870GLF | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Bourns Inc | RNCS0402CTC287R vs CRT0402-CZ-2870GLF |
TC02H2870CT | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | RNCS0402CTC287R vs TC02H2870CT |
RNCS0402CKC287R | Fixed Resistor, Thin Film, 0.063W, 287ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP | SEI Stackpole Electronics Inc | RNCS0402CTC287R vs RNCS0402CKC287R |
AR02CTRC2Y2870N | Fixed Resistor, Thin Film, 0.0625W, 287ohm, 25V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | Token Electronics Industry Co Ltd | RNCS0402CTC287R vs AR02CTRC2Y2870N |
TFCR0402-16W-C-2870CT | Fixed Resistor, Thin Film, 0.063W, 287ohm, 25V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | VENKEL LTD | RNCS0402CTC287R vs TFCR0402-16W-C-2870CT |